Triad Magnetics CMT908-V3

Common Mode Chokes Dual 8000uH 10kHz 3.2A 0.12Ohm DCR Thru-Hole Carton
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CMT908-V3.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-0.80%

CAD Models

Download Triad Magnetics CMT908-V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik74458308
General Purpose Inductor, 8000uH, 10%, 1 Element, SMD, 7360
Wurth Elektronik744776381
Power Choke Wirewound 8mH 10% 1KHz Ferrite 200mA 16Ohm DCR T/R
Wurth Elektronik744775380
FIXED IND 8MH 140MA 25 OHM SMD
Ind RF Choke Shielded/Molded 8.2mH 10% 250KHz 40Q-Factor Ferrite 26mA AXL Bag
Inductor Power Shielded Wirewound 8.2mH 10% 1KHz 16Q-Factor Ferrite 200mA 17Ohm DCR Automotive T/R

Descriptions

Descriptions of Triad Magnetics CMT908-V3 provided by its distributors.

Common Mode Chokes Dual 8000uH 10kHz 3.2A 0.12Ohm DCR Thru-Hole Carton
Common Mode Filters / Chokes 8mH 3.2A TOROID
INDUCTOR, COMMON MODE, TOROID, 8.0MH@3.2ARMS
1.5KV 3.2A 2 8mH@ 10 kHz 120m¦¸ , 36.83mm*20.32mm*38.1mm
Ind Common Mode Wirewound 8mH Toroid
TOROIDAL INDUCTOR, 8MH, 3.2A, 10%
TOROIDAL INDUCTOR, 8MH, 3.2A, 10%; Inductance: 8mH; Rated Current: 3.2A; Product Range: CMT Series; Case Dimensions: 36.83mm x 20.32mm x 38.1mm; DC Current Max: 3.2A; DC Current Rating: 3.2A; DC Resistance Max: 0.12ohm; No. of Pins: 4Pins

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMT908V3