Triad Magnetics C-60U

Power Filter Choke 5000uH -20% to 50% 22.5A 0.06Ohm DCR Solder Lug Box/Tube
$ 137.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics C-60U.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics C-60U provided by its distributors.

Power Filter Choke 5000uH -20% to 50% 22.5A 0.06Ohm DCR Solder Lug Box/Tube
C Series 0.005 H -20 to 50 % 22.5 A Unshielded Chassis Mount Power Inductor
FIXED IND 5MH 22.5A 60 MOHM CHAS
General Purpose Inductor, 5000uH, 50%, 1 Element
5mH 120Hz 60m¦¸ 22.5A -20%,50% , 114.3mm*106.35mm*95.25mm
SILICON CONTROLLED RECTIFIER25V V(DRM)110A I(T)TO-209AC
Inductor, 5Mh, 22.5Ma, +50%, -20%; Product Range:C Series; Inductance:5Mh; Dc Current Rating:22.5Ma; Dc Resistance Max:60Mohm; Inductance Tolerance:-20% To +50%; Self Resonant Frequency Min:-; Inductor Case Style:- Rohs Compliant: Yes |Triad Magnetics C-60U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-60-U
  • C60U