Tri-Star M39029/58-363

Circular MIL Spec Contacts, Contacts 7.5A
$ 0.37

Price and Stock

Inventory History

3 month trend:
-54.62%

Descriptions

Descriptions of Tri-Star M39029/58-363 provided by its distributors.

Circular MIL Spec Contacts,Contacts 7.5A
Circular Contact Pin Crimp Straight Cable Mount
CRIMP CONTACTS FOR USE WITH COMBO CONTACT ARRANGEMENTS
Circular Contact, Pin, 24-20Awg, Crimp; Product Range:mil-Dtl-38999 Series; Contact Gender:pin; Contact Termination Type:crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; Contact Plating:gold Plated Contacts

Manufacturer Aliases

Tri-Star has several brands around the world that distributors may use as alternate names. Tri-Star may also be known as the following names:

  • Tri-Star Electronics
  • TSE
  • Tri-Star Electronics International
  • Tri-Star Electronics Int'l
  • TRI-STAR CARLISLE
  • TRI-STAR INTERNATIONAL
  • TRISTAR ELECT
  • Amphenol AMAO - Tri-Star
  • TRI-STAR CARLISE
  • Carlisle - Tri-Star
  • Tri-Star Electronics International Inc
  • Tr-Star
  • J-Tech/Tri-Star
  • TRI-STAR INDUSTRIES INC
  • Tri-Star/ElecSys
  • TRI-STAR INDUSTRIES
  • TRISTART ELECT
  • TRI
  • Tri-Star/J-TECH
  • Tri-Star/Deutsch
  • TRI-S
  • TRI-STAR ELECTRONICS INT
  • TRI-STAR ELECTRONICS / CARLISLE
  • TRISTAR ELEC
  • TRISTARA

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/58-363.