Transtector TTE824HFO-BLK-75F

CAT5E RJ45 Sf/utp 24STR Hfx Cmx Tpe Blk 75F | Transtector Systems TTE824HFO-BLK-75F
$ 187.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTE824HFO-BLK-75F.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Descriptions

Descriptions of Transtector TTE824HFO-BLK-75F provided by its distributors.

Cat5e RJ45 SF/UTP 24STR HFX CMX TPE BLK 75F | Transtector Systems TTE824HFO-BLK-75F
NON-RF CABLE ASSY
Transtector's TTE824HFO series of Category 5e, gigabit Ethernet cables are designed for industrial or outdoor environments where ordinary patch cables fail. These ultra flexible Cat 5e patch cords are also excellent for PoE (Power over Ethernet) applications. They utilize an industrial/outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to moisture, industrial oils, chemicals, weld spatter, cuts and UV damage while maintaining a UL CM/CMX flame rating. Double shielding (75% braid plus 100% foil) along with shielded RJ45 connectors removes EMI/RFI interference as a concern for your installation. A flex rating of 1 million cycles at 3.01" (10X cable O.D.) and 10 Million cycles at 6.02" (20X cable O.D.) ensures that these patch cords can be bent over and over in repetitive motion applications or tight spaces without loss of performance. 24AWG stranded conductors along with a 600v rating and PoE 802.3 compliance to 262ft (80m), makes these assemblies are an excellent alternative to typical stiff and rigid PoE cables. They are EIA568 color-coded for compatibility with standard installations. Available in lengths of 1 to 250ft. Contact Transtector today with your project requirements.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO