Transtector TTE695ASZ-BLK-15F

Cat6a RJ45/UTP 26STR CMX LSZH BLK 15F | Transtector Systems TTE695ASZ-BLK-15F
$ 59.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTE695ASZ-BLK-15F.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Descriptions

Descriptions of Transtector TTE695ASZ-BLK-15F provided by its distributors.

Cat6a RJ45/UTP 26STR CMX LSZH BLK 15F | Transtector Systems TTE695ASZ-BLK-15F
NON-RF CABLE ASSY
Transtector's TTE695ASZ series of Category 6a, 10gigabit Low Smoke Zero Halogen Jacket (LSZH) cables meet the stringent requirements of the new RoHS environmental standards and are appropriate for environments where PVC's combustive toxicity is restricted. The Low Smoke Zero Halogen (LSZH) jacket is appropriate for shipboard and aircraft usage and meets IEC standards in addition to a UL CMX and VW-1 flame rating. They are ideal for noisy environments as well, as a 100% foil shield covering flexible, 4-Pair 26AWG stranded conductors protects your data from interference. The TTE695ASZ patch cords are designed to support up to Category 6a, 10 Gigabit Ethernet applications while not putting a strain on your budget. Available in lengths of 1 to 100ft. Contact Transtector with your application needs today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO