Transtector TTE695AHF-TEL-100F

CAT6A RJ45 Sf/utp 26STR Hfx Cmx Tpe Tel 100F | Transtector Systems TTE695AHF-TEL-100F
$ 321.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTE695AHF-TEL-100F.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Descriptions

Descriptions of Transtector TTE695AHF-TEL-100F provided by its distributors.

Cat6a RJ45 SF/UTP 26STR HFX CMX TPE TEL 100F | Transtector Systems TTE695AHF-TEL-100F
NON-RF CABLE ASSY
Transtector's TTE695AHF series of Category 6a, 10gigabit Ethernet cables are designed for industrial or outdoor environments where ordinary patch cables fail. These ultra flexible Cat 6a patch cords are also excellent for PoE (Power over Ethernet) applications. They utilize an industrial/outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to moisture, industrial oils and chemicals, weld spatter and UV damage while maintaining a UL CMX flame rating. Double shielding (80% braid plus 100% foil) along with shielded RJ45 connectors removes EMI/RFI interference as a concern for your installation. A flex rating of 1 million cycles at 2.75" (10X cable O.D.) and 10 Million cycles at 5" (20X cable O.D.) ensures that these patch cords can be bent over and over in repetitive motion applications or tight spaces without loss of performance. PoE 802.3 compliant to 210ft (64m), these assemblies are an excellent alternative to typical stiff and rigid PoE cables. They are EIA568 color-coded for compatibility with standard installations. Available in lengths of 1 to 150ft. Contact Transtector today with your project requirements.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO