Transtector TTA00071-3F

Hg N5-15P to Ra C13, Antimicrobe Jkt, 15 A, 3 Ft
$ 42.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00071-3F.

Transtector

Datasheet1 page1 year ago

Descriptions

Descriptions of Transtector TTA00071-3F provided by its distributors.

HG N5-15P TO RA C13, ANTIMICROBE JKT, 15 A, 3 FT
Hospital Grade, N5-15P to Right Angle C13, Antimicrobial Jacket, 15 A, 125 V, Black, 3 FT Transtector’s TTA00071-3F power cable features an N5-15P to right-angle C13 connector with male-to-female gender configurations. Our hospital-grade power cord has a maximum voltage rating of 125 V and a maximum current rating of 15 A. This black hospital power cord is suitable for network installation, industrial power, power stations, server networks, large PC installations, and PDU cabinet applications. The flexible and user-friendly TTA00071-3F antimicrobial power cord is 3 feet long. Our black hospital-grade connector is better for accidental disconnection reduction and is also built with an antimicrobial jacket. The medical power cable from Transtector has a push-on connection method and an SJTOW antimicrobial jacket. This male-to-female power cord has 14 AWG (American Wire Gauge) sizes and 3 strands. The TTA00071-3F hospital power cable from Transtector has a PVC jacket material. Our SJTOW power cord is outdoor-rated and water-resistant. Additional N5-15P to right-angle C13 power cable specs and dimensions for this component can be found on its downloadable PDF specification datasheet. Transtector offers an excellent selection of N5-15P to right-angle C13 power cables with same-business-day shipping for local, international, and domestic orders. Our knowledgeable sales team and professional technical assistance can assist you in obtaining the perfect black medical antimicrobial power cord for your needs, including more information on related products. If you have any inquiries about our hospital-grade power cord or other components, please contact our experienced technical support and sales teams. Features 15 Amp 125 Volt AntiMicrobial SJTOW Jacket 14 AWG Conductors C14 to Right Angle C13 AntiMicrobial Jacket resists bacterial growth For high contact areas like medical services, food and beverage and schools Applications Medical Services PC/Server Power Extension Food/Beverage.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO