Transtector TTA00066-25F

L5-20P - L6-20R, Sjtow, Yel, 25FT
$ 90.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00066-25F.

Transtector

Datasheet1 page1 year ago

Descriptions

Descriptions of Transtector TTA00066-25F provided by its distributors.

L5-20P - L6-20R, SJTOW, YEL, 25FT
L5-20P to L6-20R, SJTOW, Yellow, 25 FT Transtector’s TTA00066-25F power cable features an L5-20P to L6-20R connector with male-to-female gender configurations. Our power cord has a maximum voltage rating of 125 V and a maximum current rating of 20 A. The power extension cord has a push-on connection method and an SJTOW jacket. This yellow power cable is suitable for network installation, industrial power, power stations, server networks, large PC installations, and PDU cabinet applications. Our L5-20P male to L6-20R female power cord is outdoor-rated and water-resistant. The flexible and user-friendly TTA00066-25F power cable is 25 feet long. This yellow power extension cord from Transtector has 12 AWG (American Wire Gauge) sizes and 3 strands. The SJTOW power cable has a PVC jacket material with a 0.413-inch jacket diameter. Additional L5-20P to L6-20R power cord specs and dimensions for this component can be found on its downloadable PDF specification datasheet. Transtector offers an excellent selection of L5-20P to L6-20R power cables with same-business-day shipping for local, international, and domestic orders. Our knowledgeable sales team and professional technical assistance can assist you in obtaining the perfect yellow power cord for your needs, including more information on related products. If you have any inquiries about our power cord or other components, please contact our experienced technical support and sales teams. Features NEMA L5-20P to NEMA L5-20R Extension Cord Used for larger devices rated for 20A max. Twist Locking Connectors ensure that the connection will not be interrupted due to accidental disconnect, ensuring critical equipment remain online Extend a power connection to reach and outlet 25 feet away SJTOW jacket rated for outdoor use and oil resistance Yellow Jacket for visibility Applications Factory and automation Construction Sites Power Extension Outdoor Performance.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO