Transtector TTA00064-25F

N5-15P - 3N5-15R, Sjtow, Yel, Led, 25FT
$ 55.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00064-25F.

Transtector

Datasheet1 page1 year ago

Descriptions

Descriptions of Transtector TTA00064-25F provided by its distributors.

N5-15P - 3N5-15R, SJTOW, YEL, LED, 25FT
N5-15P to 3N5-15R, SJTOW, LED, Yellow, 25 FT Transtector’s TTA00064-25F power cable features an N5-15P to 3N5-15R connector with male-to-female gender configurations. Our power cord has a maximum voltage rating of 125 V and a maximum current rating of 15 A. The power extension cord has a push-on connection method and an SJTOW jacket. This yellow power cable is suitable for network installation, industrial power, power stations, server networks, large PC installations, and PDU cabinet applications. Our N5-15P male to 3N5-15R female power cord is outdoor-rated and water-resistant. The flexible and user-friendly TTA00064-25F power cable is 25 feet long. This yellow power extension cord from Transtector has 12 AWG (American Wire Gauge) sizes and 3 strands. The SJTOW power cable has a PVC jacket material with a 0.413-inch jacket diameter. Additional N5-15P to 3N5-15R power cord specs and dimensions for this component can be found on its downloadable PDF specification datasheet. Transtector offers an excellent selection of N5-15P to 3N5-15R power cables with same-business-day shipping for local, international, and domestic orders. Our knowledgeable sales team and professional technical assistance can assist you in obtaining the perfect yellow power cord for your needs, including more information on related products. If you have any inquiries about our power cord or other components, please contact our experienced technical support and sales teams. Features NEMA 5-15P to Triple NEMA 5-15R Extension Cord Use one outlet to power 3 separate devices where power sources are scarce Extend a power connection to reach and outlet 25 feet away SJTOW jacket rated for outdoor use and oil resistance Clear connectors show LED light when connected to power for easy identification Yellow Jacket for visibility Applications Factory and automation Construction Sites Power Extension Outdoor Performance.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO