Transtector TTA00056-25F

Nema 5-20P to C13 Power Cord - 15 AMP-25 Ft
$ 39.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00056-25F.

Transtector

Datasheet1 page1 year ago

Descriptions

Descriptions of Transtector TTA00056-25F provided by its distributors.

NEMA 5-20P TO C13 POWER CORD - 15 AMP-25 FT
NEMA 5-20P to C13, Power Cord, 15 A, 125 V, Black, 25 FT Transtector’s TTA00056-25F power cable features a NEMA 5-20P to C13 connector with male-to-female gender configurations. Our power cord has a maximum voltage rating of 125 V and a maximum current rating of 15 A. This black power cord is suitable for network installation, industrial power, power stations, server networks, large PC installations, and PDU cabinet applications. The flexible and user-friendly TTA00056-25F power cable is 25 feet long. This male-to-female power extension cord has 14 AWG (American Wire Gauge) sizes and 3 strands. Our black power cord has a PVC jacket material and a push-on connection method. This power cable from Transtector is suitable for devices that require higher power with higher-rated connectors and larger conductors. Additional NEMA 5-20P to C13 power cable specs and dimensions for this component can be found on its downloadable PDF specification datasheet. Transtector offers an excellent selection of NEMA 5-20P to C13 power cables with same-business-day shipping for local, international, and domestic orders. Our knowledgeable sales team and professional technical assistance can assist you in obtaining the perfect black power cord for your needs, including more information on related products. If you have any inquiries about our power cord or other components, please contact our experienced technical support and sales teams. Features 15 Amp 125 Volt Black PVC 105°C Jacket 14 AWG Conductors N5-20P to C13 Use with high power devices that require heavier guage wires Applications High Powered Devices PC/Server Power Extension PDUs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO