Transtector TTA00050-2F

HGN5-15 - O, Coil 18AWG, Tpe Jkt, 2F
$ 54.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00050-2F.

Transtector

Datasheet1 page2 years ago

Descriptions

Descriptions of Transtector TTA00050-2F provided by its distributors.

HGN5-15 - O, COIL 18AWG, TPE JKT, 2F
Hospital Grade NEMA 5-15 to Open Coiled Power Cord, TPE Jacket, 18AWG, 2 Foot Compressed Length. Transtector’s TTA00050-2F is a hospital grade NEMA 5-15 to open-end power cord that is suitable for PC/server, power extension, medical services, and food/beverage applications. The NEMA 5-15 connector of this coiled power cable is specifically designed with a solid ground pin to reduce accidental disconnects. Our coiled cord has a compressed length of 2 foot. This power cable will compress tightly back to its original shape after tension is applied. The NEMA 5-15 male to open-end power cord from Transtector is built with an 18 AWG conductor. This TTA00050-2F hospital grade cable comes with a TPE (thermoplastic elastomer) jacket that provides elasticity and durability to hold up in harsh conditions. The durable construction of this coiled cord minimizes unintentional disconnects from critical equipment in high-stress environments. Additional dimensions and specifications for this cable are on our downloadable PDF datasheet above. Transtector offers one of the largest in-stock selections of NEMA 5-15 to open-end power cables for international and domestic orders. Place your online order now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal hospital grade coiled power cord for your requirements.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO