Transtector TTA00044-10F

N5-15P - C13 Right, 15A, 125V, 10 Ft
$ 23.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00044-10F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00044-10F provided by its distributors.

N5-15P - C13 RIGHT, 15A, 125V, 10 FT
Transtector’s TTA00044-10F is a N5-15P and C13 power cord designed to save space in crowded racks and enclosures. This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 10 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 125 V maximum voltage and N5-15P and C13 right angle connectors. Transtector power cord comes in black jacket color and is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices and eliminating space wasting cable slack and cable loop applications. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 14 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO