Transtector TTA00021-3F

Cpu/pdu Power Cord - C14 Right Angle to C13 - 15 A
$ 24.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00021-3F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00021-3F provided by its distributors.

CPU/PDU POWER CORD - C14 RIGHT ANGLE TO C13 - 15 A
Transtector’s TTA00021-3F is a CPU/PDU power cord used for transmission of electrical power. This power cord is available in 18 AWG (American Wire Gauge) size with a 15 A maximum current. The 3 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and C14 right angle and C13 connectors. Transtector CPU/PDU power cord comes in black jacket color and is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices and tight space applications. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of CPU/PDU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 18 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO