Transtector TTA00017-8F

Nema L6-20P to C13 Power Cord, 15A, 250V - 8FT
$ 27.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00017-8F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00017-8F provided by its distributors.

NEMA L6-20P TO C13 POWER CORD, 15A, 250V - 8FT
Transtector’s TTA00017-8F is a 14 gauge conductors NEMA L6-20P to C13 locking power cord that is suitable for data centers, power stations, PDU cabinets, PCs, servers and industrial power applications. This power cord is available with 15 A maximum current. The 8 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and NEMA L6-20P that ensure that power to important equipment is never cut or accidentally disconnected and C13 which mates to a C14 receptacle. Transtector power cord comes in black jacket color. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 8 feet power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO