Transtector TTA00015-6F

Nema L5-30P to L5-30R Extension Cord, 30A, 125V -
$ 79.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00015-6F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00015-6F provided by its distributors.

NEMA L5-30P TO L5-30R EXTENSION CORD, 30A, 125V -
Transtector’s TTA00015-6F is a heavy-duty extension power cord that ensures important equipment never loses power. This power cord is available with 30 A maximum current. The 6 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 125 V maximum voltage and rock solid locking connector NEMA L5-30P and L5-30R connectors. Transtector extension power cord comes in black jacket color and is suitable for data centers, power stations, PDU cabinets, PCs, servers and industrial power applications. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of extension power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 6 feet power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO