Transtector TTA00012-01F

Server Power Cord - Nema 5-15P to C19 - 15 Amp
$ 12.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00012-01F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00012-01F provided by its distributors.

SERVER POWER CORD - NEMA 5-15P TO C19 - 15 AMP
Transtector’s TTA00012-01F is a server power cord designed to supply power to servers and other computing equipment. This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 1 foot long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 125 V maximum voltage and NEMA 5-15P and C19 connectors. The Transtector server power cord comes in a black jacket color and can be used on high end computer servers, workstations, power distribution units (PDU), and large network routers and switches. Additional specs and dimensions for this power cable can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of server power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same-business-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 14 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO