Transtector TTA00011-02F

Universal Cpu Power Cord - Nema 5-15P to C13
$ 12.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00011-02F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00011-02F provided by its distributors.

UNIVERSAL CPU POWER CORD - NEMA 5-15P TO C13
Transtector’s TTA00011-02F is a universal CPU power cord designed to work with most PCs, monitors, scanners, printers and other devices that use the 3-pin C13 connector. This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 2 feet long power cord features a male connector on one end, which plugs into your power source and female connector on the other end, which plugs into your device. Our power cable has a 125 V maximum voltage and NEMA 5-15p and IEC-320-C13 connectors. The Transtector universal CPU power cord comes in a black jacket color is suitable for data centers, power stations, PDU cabinets, servers, powered devices, switches and router applications. Additional specs and dimensions for this power cable can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of universal CPU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you to get the 14 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO