Transtector TTA00009-10F

Laptop Power Cord - Nema 5-15P to C5 - 10 Amp
$ 28.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00009-10F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00009-10F provided by its distributors.

LAPTOP POWER CORD - NEMA 5-15P TO C5 - 10 AMP
Transtector’s TTA00009-10F is a laptop power cord used for computers, and power supplies from manufacturers like Apple, Dell, IBM, and Toshiba. This power cord is available in 18 AWG (American Wire Gauge) size with a 10 A maximum current. The 10 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 125 V maximum voltage and has NEMA 5-15P connector, which is the standard 3-prong plug that connects to your receptacle and a C5 connector, which is often referred to as a clover leaf. The Transtector laptop power cord comes in a black jacket color and is suitable for power stations, PDU cabinets, PCs, servers and powered device applications. Additional specs and dimensions for this power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of laptop power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 18 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO