Transtector TTA00007WH-08F

Pc/pdu Power Cord - C20 to C13 - 15 Amp - 8 Ft - W
$ 35.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00007WH-08F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00007WH-08F provided by its distributors.

PC/PDU POWER CORD - C20 TO C13 - 15 AMP - 8 FT - W
Transtector’s TTA00007WH-08F is a PC/PDU power cord used to connect PCs to power distribution units (PDUs). This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 8 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and IEC C20 inlet and IEC C13 outlet connectors. Transtector PC/PDU power cord comes in white jacket color and is suitable for power stations, PDU cabinets, PCs, servers, powered devices, switches and router applications. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of PC/PDU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 14 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO