Transtector TTA00005-06F

High Temperature Power Cord - C14 to C15 - 15 Amp
$ 28.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00005-06F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00005-06F provided by its distributors.

HIGH TEMPERATURE POWER CORD - C14 TO C15 - 15 AMP
Transtector’s TTA00005-06F is a high temperature power cord designed to provide reliable power connections in extreme environments. This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 6 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and IEC C14 inlet and IEC C15 outlet connectors. This power cord comes in a black jacket color and can be used on high temperature kitchen appliances like electric kettles. The Transtector high temperature power cord is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices, switches and router applications. Additional specs and dimensions for this power cable can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of high temperature power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 14 AWG power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO