Transtector TTA00002-08F

Heavy Duty Cpu/pdu Power Cord - C14 to C13 - 15 A
$ 33.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TTA00002-08F.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector TTA00002-08F provided by its distributors.

HEAVY DUTY CPU/PDU POWER CORD - C14 TO C13 - 15 A
Transtector’s TTA00002-08F is a heavy-duty power cord designed to provide durable and reliable power to your computer or other electronic devices. This CPU/PDU power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 8 feet long power cord features a male connector on one end, which plugs into your power source and female connector on the other end, which plugs into your device. Our heavy-duty power cable has a 250 V maximum voltage and IEC C14 inlet and IEC C13 outlet connectors. This CPU/PDU power cord comes in a black jacket color and can be used to connect PCs to power distribution units (PDUs). The Transtector heavy-duty CPU/PDU power cord is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices, switches and router applications. Additional specs and dimensions for this heavy-duty power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of heavy-duty black CPU/PDU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you to get the heavy-duty power cord that meets your needs.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO