Transtector TT-WM8-4G-4GP+

8 Port Wall Mount Gigabit Ethernet Switch w/ PoE+ | Transtector Systems TT-WM8-4G-4GP+
$ 202.595

Price and Stock

Descriptions

Descriptions of Transtector TT-WM8-4G-4GP+ provided by its distributors.

8 Port Wall Mount Gigabit Ethernet Switch w/ PoE+ | Transtector Systems TT-WM8-4G-4GP+
INTERCONNECT ACCESRY
The TT-WM8-4G-4GP+ from Transtector is a gigabit, PoE+ capable, 8 port industrial Ethernet switch that offers a cost-effective, PoE friendly solution for connecting devices over a triple speed network. The TT-WM8-4G-4GP+ unit has 4x 10/100/1000TX RJ45 jacks and 4x 10/100/1000TX RJ45 jacks capable of delivering end-span PoE+ power at the IEEE 802.3at standard with up to 30 watts per port and an overall power budget of 60 watts. It is fully backwards compatible with IEEE 802.3af standards, as well. It is great for powering hard to reach PoE capable IP devices such as traffic systems, security cameras, building control systems, telephones, access points and IoT (Internet of Things) devices. The power supply is included. Transtector’s TT-WM8-4G-4GP switch is easy to use with an unmanaged, plug and play design which includes LED indicators for both data and PoE power usage. The switch will auto detect IEEE 802.3af and 802.3at equipment to protect devices from being damaged by incorrect installation. An IP30 rated metal casing protects the switch making it appropriate for Industrial or Commercial use. Its compact design can be DIN rail, wall or magnet mounted (to a magnetic metal surface) using supplied materials. A front facing DIP switch allows the unit to be easily changed between standard, VLAN and extended modes. Please see the user manual for full operating details. Contact Transtector with your application needs today and don’t forget your Ethernet cables and surge protection equipment.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO