Transtector TT-POE10GAF

PoE Injector, 10Gig, 1 Port, 802.3af | Transtector Systems TT-POE10GAF
$ 34.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TT-POE10GAF.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector TT-POE10GAF provided by its distributors.

PoE Injector, 10Gig, 1 Port, 802.3af | Transtector Systems TT-POE10GAF
INTERCONNECT ACCESRY
The TT-POE10GAF PoE injector from Transtector is IEEE 802.af certified and is here to meet all your Ethernet power requirements. Its one port shielded design can supply up to 15.4 watts and 56 volts at 0.32 amps of power to your power over Ethernet device. Transtector’s TT-POE10GAF is excellent for security cameras, access points, IP phones, network switches, digital signage, building, lighting, traffic control systems or any PoE Type 1 IEEE 802.af compliant equipment. Transtector’s TT-POE10GAF midspan injector is certified for up to 10gig speeds (Category 6a) for up to 55m (180ft). 1gig and 5gig speeds are supported to up to 100m (328ft). High quality Ethernet cables such as from Transtector’s TTE695A line are recommended for peak performance. The power supply is included with each Power Over Ethernet PoE 15.4 watts and 56 volts Midspan Injector unit. The TT-POE10GAF PoE injector is certified for various IEC, EMC, EN and FCC regulations (see datasheet for full details) and is CE listed. It’s simple and compact design is easy to use and set up. This Transtector’s Power Over Ethernet PoE Category 6a in stock and ships same day, Contact Transtector today with your project requirements.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO