Transtector TT-MC-1GP+SFP

Gigabit Ethernet Media Converter with PoE+ 802.3at | Transtector Systems TT-MC-1GP+SFP
$ 145.35

Price and Stock

Descriptions

Descriptions of Transtector TT-MC-1GP+SFP provided by its distributors.

Gigabit Ethernet Media Converter with PoE+ 802.3at | Transtector Systems TT-MC-1GP+SFP
INTERCONNECT ACCESRY
The TT-MC-1GP+SFP from Transtector is a gigabit, PoE+ capable media extender/convertor that offers a cost-effective, PoE friendly solution for extending triple speed networks over fiber optic cabling. The TT-MC-1GP+SFP unit's RJ45 jack is PoE compliant to IEEE 802.3at standards with up to 30 watts power and is great for powering hard to reach PoE capable IP devices such as traffic systems, security cameras, access points and IoT (Internet of Things) devices. The SFP/GBIC slot can accept any standard Small Form-factor Pluggable (SFP), Direct Attach Copper (DAC) or Active Optical Cable (AOC) cable to extend and convert the network to lengths longer than typical copper will allow. The SFP module is sold separately and the distance limits and fiber type used are dependent on the particular SFP unit employed. The power supply is included. Transtector's TT-MC-1GP+SFP media convertor is easy to use with an unmanaged, plug & play design which includes LED indicators for both data and PoE power usage. It will auto detect IEEE 802.3af and 802.3at equipment to protect devices from being damaged by incorrect installation. Reach out to Transtector with your application needs today and don’t forget your Ethernet cables and surge protection equipment.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO