Transtector TESS141207-01

ENCL SS 14x12x07 w/BLNK MOD PLATE MOD ENCL | Transtector Systems TESS141207-01
$ 431.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TESS141207-01.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of Transtector TESS141207-01 provided by its distributors.

ENCL SS 14x12x07 w/BLNK MOD PLATE MOD ENCL | Transtector Systems TESS141207-01
INTERCONNECT ACCESRY
14x12x07 304 Stainless Steel Weatherproof Outdoor IP66 NEMA 4X Enclosure, Modified Base Drilled Mount. NEMA enclosure cabinet TESS141207-01 from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 4X rating. This NEMA 4X rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x12x7. The 14x12x7 NEMA enclosure box inner dimensions are 14.4x12x7.69. Transtector 4X rating NEMA IP66 enclosure panel part number TESS141207-01 is constructed of 304 stainless steel. This 304 stainless steel enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 4X rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP66 rating. Industrial outdoor NEMA IP66 enclosure TESS141207-01 is built with modified base drilled mount. TESS141207-01 outdoor IP66 NEMA 4X enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 4X rating enclosure cabinets are stocked on a continual basis. Not only are our 4X rating NEMA enclosures in-stock, but like our other products, these outdoor IP66 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO