Transtector TEPC242410

ENCL PC 24x24x10 Integratedlanges | Transtector Systems TEPC242410
$ 1,330.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEPC242410.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Descriptions

Descriptions of Transtector TEPC242410 provided by its distributors.

ENCL PC 24x24x10 Integratedlanges | Transtector Systems TEPC242410
24x24x10 UL Listed Polycarbonate Weatherproof Outdoor IP68 NEMA 6P Enclosure, Modified Base Drilled Mount Dark Gray. NEMA enclosure cabinet TEPC242410 from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 6P rating. This NEMA 6P rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 24x24x10. The 24x24x10 NEMA enclosure box inner dimensions are 23.3x23.3x10.6. The Transtector UL E514156 NEMA panel enclosure is one of many configurations that are available. Transtector 6P rating NEMA IP68 enclosure panel part number TEPC242410 is constructed of polycarbonate. Our NEMA 6P rating polycarbonate enclosure cabinet is dark gray in color. This dark gray polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 6P rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP68 rating. Industrial outdoor NEMA IP68 enclosure TEPC242410 is built with modified base drilled mount. TEPC242410 outdoor IP68 NEMA 6P enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 6P rating enclosure cabinets are stocked on a continual basis. Not only are our 6P rating NEMA enclosures in-stock, but like our other products, these UL E514156 outdoor IP68 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO