Transtector TEP141004-100

ENCL ABS 14x10x4 W/120VAC MOD | Transtector Systems TEP141004-100
$ 114.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEP141004-100.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of Transtector TEP141004-100 provided by its distributors.

ENCL ABS 14x10x4 W/120VAC MOD | Transtector Systems TEP141004-100
CIRCUIT BREAKER ACCY
14x10x04 ABS Plastic Weatherproof Outdoor IP55 NEMA 3 Enclosure, 120 VAC Hook & Loop MNT Gray. NEMA enclosure cabinet TEP141004-100 from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3 rating. This NEMA 3 rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x10x4. The 14x10x4 NEMA enclosure box inner dimensions are 10.5x9.5x4. The Transtector UL NEMA panel enclosure is one of many configurations that are available. Transtector 3 rating NEMA IP55 enclosure panel part number TEP141004-100 is constructed of ABS plastic. Our NEMA 3 rating enclosure cabinet is gray in color. This gray ABS plastic enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 3 rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP55 rating. Industrial weatherproof outdoor NEMA IP55 enclosure TEP141004-100 is built with 120V AC hook & loop mounting. TEP141004-100 outdoor IP55 NEMA 3 enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3 rating enclosure cabinets are stocked on a continual basis. Not only are our 3 rating NEMA enclosures in-stock, but like our other products, these UL outdoor weatherproof IP55 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO