Transtector TEF181608-00V

Encl Frp 18X16X8 W/vented Lid & Mount Plate
$ 370.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEF181608-00V.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of Transtector TEF181608-00V provided by its distributors.

ENCL FRP 18X16X8 W/VENTED LID & MOUNT PLATE
CIRCUIT BREAKER ACCY
18x16x08 Fiberglass Reinf Polyester FRP Weatherproof Outdoor IP24 NEMA 3R Enclosure, Modified Base Drilled Mount Vented Lid Gray. NEMA enclosure cabinet TEF181608-00V from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3R rating. This NEMA 3R rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 18x16x8. The 18x16x8 NEMA enclosure box inner dimensions are 17.7x15.7x8.4. The Transtector UL NEMA panel enclosure is one of many configurations that are available. Transtector 3R rating NEMA IP24 enclosure panel part number TEF181608-00V is constructed of fiberglass reinforced polyester (FRP). Our NEMA 3R rating fiberglass reinforced polyester enclosure cabinet is gray in color. This gray fiberglass reinforced polyester (FRP) plastic enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our plastic outdoor NEMA 3R rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP24 rating. Industrial outdoor NEMA IP24 enclosure TEF181608-00V is built with modified base drilled mount. Our fiberglass reinforced polyester (FRP) outdoor enclosure is manufactured with a Vented Lid. Transtector NEMA enclosure TEF181608-00V incorporates lid ventilation for cooling of electrical and electronics inside the cabinet. TEF181608-00V outdoor IP24 NEMA 3R enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3R rating enclosure cabinets are stocked on a continual basis. Not only are our 3R rating NEMA enclosures in-stock, but like our other products, these UL outdoor IP24 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO