Transtector TEF141207-4H0N

ENCLRP 14x12x7 W/PoE PS/INJ/HEAT/INSUL MNT | Transtector Systems TEF141207-4H0N
$ 493.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEF141207-4H0N.

RS (Formerly Allied Electronics)

Datasheet6 pages7 years ago

Descriptions

Descriptions of Transtector TEF141207-4H0N provided by its distributors.

ENCLRP 14x12x7 W/PoE PS/INJ/HEAT/INSUL MNT | Transtector Systems TEF141207-4H0N
CIRCUIT BREAKER ACCY
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can be also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits.The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed lid & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The modified aluminum mounting plate included with the TEF141207-4H0N comes pre-drilled and cut holes to use as needed to mount WLAN equipment or whatever equipment you may require. The drawing displays the hidden lines indicating the location of components mounted on the back of the plate and should be avoided when drilling into the plate.The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduit connector. The TEF-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include TEF-PMT13, TEF-PMT16, TEF-PMT28, TEF-PMT29, TEF-PMT30 & TEF-PMT33 *Note: Enclosure ports (cable conduit connector and N-type holes for lightning protectors or connectors) must be properly sealed to maintain NEMA Type 4 / IP66 rating. Sub-zero Applications The TEF141207-4H0N enclosure is designed for use in sub-zero environments down to -30°F (-34°C). It features a 48 VDC 50W thermostat controlled heating system that will, along with the heat generated by an internal device such as an access point, maintain a nominal internal ambient temperature of +40°F (4°C). A single CAT5 cable provides power to the heating system from a remote mounted DC Injector and Power Supply which are included with the enclosure. An additional CAT5 cable would then be used to supply data and power to installed PoE equipment. This enclosure includes: (1) BT-CAT5-NB2 - DC Injector: used to supply heating system power to a single NB141207-4H0N Sub-Zero Heated Enclosure. (1) PS4870-25R - 70W Power Supply for BT-CAT5-NB2 DC Injector: 48VDC@70W, 110/220 VAC, 2.5mm DC Plug Additional Applications For applications requiring multiple enclosure installations we recommend purchasing the TEF14-C5-TE12. This rack mount DC injector can supply power for up to 12 TEF141207-4H0N heated enclosures. Application Note: The Transtector TEF141207-4H0N sub-zero NEMA enclosure uses a proprietary wiring pin out. The RJ-45 connectors on the TEF141207-4H0N sub-zero NEMA enclosure or the Transtector sub-zero DC power injector, should never be connected to any other manufacturers equipment. Transtector Systems Inc. is not liable for any damage done to incompatible equipment due to misuse of the Transtector sub-zero NEMA equipment Features Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure with foam insulation to minimize heat loss in sub-zero installations Stainless steel quick release latches with padlock hasps NEMA Type 4 IP66 rated* Fully gasketed raised lid & integral mounting flange Features aluminum mounting plate & thermostat-controlled heating system Power provided to the heating system from remote mounted DC injector and power supply (included) Applications Remote wireless LAN WiFi equipment installations Indoor/outdoor installations Corrosive environments Hotspot Protection of equipment from theft or damage.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO