Transtector TEF141207-1HFA2

ENCLRP 14x12x7 120VAC ADJ THERM/FAN/HEAT | Transtector Systems TEF141207-1HFA2
$ 506.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEF141207-1HFA2.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Descriptions

Descriptions of Transtector TEF141207-1HFA2 provided by its distributors.

ENCLRP 14x12x7 120VAC ADJ THERM/FAN/HEAT | Transtector Systems TEF141207-1HFA2
CIRCUIT BREAKER ACCY
14x12x07 Fiberglass Reinf Polyester FRP Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC MNT PLT, User Adjustable Thermostat Powered Heat & Fan Gray. NEMA enclosure cabinet TEF141207-1HFA2 from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3R rating. This NEMA 3R rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x12x7. The 14x12x7 NEMA enclosure box inner dimensions are 14x12x7.95. The Transtector UL NEMA panel enclosure is one of many configurations that are available. Transtector 3R rating NEMA IP24 enclosure panel part number TEF141207-1HFA2 is constructed of fiberglass reinforced polyester (FRP). Our NEMA 3R rating fiberglass reinforced polyester enclosure cabinet is gray in color. This gray fiberglass reinforced polyester (FRP) plastic enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our plastic outdoor NEMA 3R rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP24 rating. Industrial weatherproof outdoor NEMA IP24 enclosure TEF141207-1HFA2 is built with 120V AC mounting plate powered. Our commercial 120V AC cabinet in plastic is manufactured with a heater for temperature control. This 120V AC outdoor NEMA electrical / electronics cabinet enclosure with heater incorporates a user adjustable thermostat. Our fiberglass reinforced polyester (FRP) cabinet enclosure for outdoor use incorporates built-in fan cooled system. Transtector NEMA enclosure box with fan cooling is controlled by a user adjustable thermostat circuit. TEF141207-1HFA2 outdoor IP24 NEMA 3R enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3R rating enclosure cabinets are stocked on a continual basis. Not only are our 3R rating NEMA enclosures in-stock, but like our other products, these UL outdoor weatherproof IP24 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO