Transtector TEF141207-00VDR

ENCLRP 14x12x7 W/VENT DIN RAIL | Transtector Systems TEF141207-00VDR
$ 303.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEF141207-00VDR.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Descriptions

Descriptions of Transtector TEF141207-00VDR provided by its distributors.

ENCLRP 14x12x7 W/VENT DIN RAIL | Transtector Systems TEF141207-00VDR
CIRCUIT BREAKER ACCY
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed vented lid with filters & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Rails The aluminum mounting rails installed within the TEF141207-00VDR provides the ability to mount DIN3 rails for installing a number of off-the-shelf DIN modules and systems. Precut 35mm DIN Rail TEF14-DIN-35 available (sold seperately). The flexibility of DIN rail mounting system and the large selection of modules available, offers any number of application solutions indoors and out, even in harsh environments. The DIN rails can be adapted to hold other systems and components to accommodate their placement in the enclosure. The enclosure features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduit connector to accept power or system feeds into the enclosure. The TEF-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include TEF-PMT13, TEF-PMT16, TEF-PMT28, TEF-PMT29, TEF-PMT30 & TEF-PMT33 Also available: TEF14-DIN-35 which is a Precut 35mm Din Rail compatible with this enclosure (sold separately) Features Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 3R IP24 rated Fully gasketed raised vented lid with filters & integral mounting flange Installed mounting rails for use with DIN3 rails Applications DIN rail mountable modular system Indoor and outdoor installations for remote wireless LAN WiFi equipment Rapid deployment installations Corrosive environments & hotspot Protects equipment from theft or damage.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO