Transtector TEF141207-00V

ENCLRP 14x12x7 W/VENT MNT PLATE | Transtector Systems TEF141207-00V
$ 250.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEF141207-00V.

Descriptions

Descriptions of Transtector TEF141207-00V provided by its distributors.

ENCLRP 14x12x7 W/VENT MNT PLATE | Transtector Systems TEF141207-00V
CIRCUIT BREAKER ACCY
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed vented lid with filters & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The modified aluminum mounting plate included with the TEF141207-00V comes with pre-drilled and cut holes to use as needed to mount WLAN equipment or whatever equipment you may require. The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduit connector. The TEF-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include TEF-PMT13, TEF-PMT16, TEF-PMT28, TEF-PMT29, TEF-PMT30 & TEF-PMT33 Features Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 3R IP24 rated Fully gasketed raised vented lid with filters & integral mounting flange Includes drilled aluminum mounting plate with AC socket cutouts Applications Remote wireless LAN WiFi equipment installations Indoor and outdoor installations Rapid deployment installations Corrosive environments & hotspot Protection of equipment from theft or damage.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO