Transtector TEF141207

14x12x07 UL Listed Fiberglass Polyester FRP Weatherproof Outdoor IP66 NEMA 4 Enclosure
$ 198.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEF141207.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of Transtector TEF141207 provided by its distributors.

14x12x07 UL Listed Fiberglass Polyester FRP Weatherproof Outdoor IP66 NEMA 4 Enclosure
ENCLRP 14x12x7 | Transtector Systems TEF141207
The TEF141207 enclosure is a rugged, roomy weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can be also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed raised lid & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray. The TEF141207 is ideal for custom applications, which may require special modifications to the enclosure. Mounting stand-offs inside the enclosure can be used for mounting one of our blank accessory plates like the aluminum TEF-PLATE01 or the non-metallic starboard TEF-PLATE08. The TEF141207 now comes with the UL Listing Mark in every enclosure. Ideal for all construction sites and equipment enclosure applications. The TEF-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include TEF-PMT13, TEF-PMT16, TEF-PMT28, TEF-PMT29, TEF-PMT30 & TEF-PMT33 *Note: Any holes or openings you might introduce must be properly sealed to maintain NEMA Type 4 / IP66 rating Features UL® Listed Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 4 IP66 rated* Fully gasketed raised lid & integral mounting flange One bag of MPS screws shipped loose inside each enclosure Applications Remote wireless LAN WiFi equipment installations Indoor and outdoor installations Protection of equipment from theft or damage Corrosive environments Hotspot Protection of equipment from theft or damage.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO