Transtector TEBPC141206-10FSD

ENCL PC 14x12x06 w/Pwr Sav SS 2an 120V Plt BLK | Transtector Systems TEBPC141206-10FSD
$ 415.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEBPC141206-10FSD.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector TEBPC141206-10FSD provided by its distributors.

ENCL PC 14x12x06 w/Pwr Sav SS 2an 120V Plt BLK | Transtector Systems TEBPC141206-10FSD
INTERCONNECT ACCESRY
14x12x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC MNT PLT, Solid State Thermostat Powered Power Saver Controlled Dual Fans Black. NEMA enclosure cabinet TEBPC141206-10FSD from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3R rating. This NEMA 3R rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x12x6. The 14x12x6 NEMA enclosure box inner dimensions are 13.7x11.7x5.9. Transtector 3R rating NEMA IP24 enclosure panel part number TEBPC141206-10FSD is constructed of polycarbonate. Our NEMA 3R rating polycarbonate enclosure cabinet is black in color. This black polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 3R rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP24 rating. Industrial outdoor NEMA IP24 enclosure TEBPC141206-10FSD is built with 120V AC mounting plate powered. Our polycarbonate cabinet enclosure for outdoor use incorporates built-in dual fans cooled system. Transtector NEMA enclosure box with dual fans cooling is controlled by a solid state thermostat circuit. TEBPC141206-10FSD outdoor IP24 NEMA 3R enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3R rating enclosure cabinets are stocked on a continual basis. Not only are our 3R rating NEMA enclosures in-stock, but like our other products, these outdoor IP24 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO