Transtector TEBPC121006-000DR

ENCL PC 12x10x06 w/DIN RAIL BLK | Transtector Systems TEBPC121006-000DR
$ 256.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector TEBPC121006-000DR.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Descriptions

Descriptions of Transtector TEBPC121006-000DR provided by its distributors.

ENCL PC 12x10x06 w/DIN RAIL BLK | Transtector Systems TEBPC121006-000DR
12x10x06 Polycarbonate Weatherproof Outdoor IP66 NEMA 4X Enclosure, DIN Rail Mount DIN Rail MNTs Black. NEMA enclosure cabinet TEBPC121006-000DR from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 4X rating. This NEMA 4X rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 12x10x6. The 12x10x6 NEMA enclosure box inner dimensions are 11.01x9.01x5.5. Transtector 4X rating NEMA IP66 enclosure panel part number TEBPC121006-000DR is constructed of polycarbonate. Our NEMA 4X rating polycarbonate enclosure cabinet is black in color. This black polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 4X rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP66 rating. Industrial outdoor NEMA IP66 enclosure TEBPC121006-000DR is built with din rail mount DIN rail mounts. TEBPC121006-000DR outdoor IP66 NEMA 4X enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 4X rating enclosure cabinets are stocked on a continual basis. Not only are our 4X rating NEMA enclosures in-stock, but like our other products, these outdoor IP66 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO