Transtector SP50RS-1203Y

ShowMeCables AC Surge Protector SPD SP PLUS Brick 120/208 Vac Three-Phase Wye MOV 50 kA, TAA
$ 316.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector SP50RS-1203Y.

ShowMeCables

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Transtector SP50RS-1203Y provided by its distributors.

ShowMeCables AC Surge Protector SPD SP PLUS Brick 120/208 Vac Three-Phase Wye MOV 50 kA, TAA
TYPE 1 SPD, 120VAC 3 PHASE Y, REMOTE STATUS, NEMA | Transtector Systems SP50RS-1203Y
AC Surge Protector SPD SP PLUS Brick 120/208 Vac Three-Phase Wye MOV 50 kA. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) SP50RS-1203Y is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number SP50RS-1203Y from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for outdoor use. The outdoor SPD for AC is a brick type design. Outdoor industrial electrical surge protection brick is part of the Transtector SP PLUS series. SP50RS-1203Y TVSS outdoor AC surge protector is for 120 Vac and 208 Vac applications. The 120V AC and 208V AC TVSS is a three-phase wye surge protector. Our three-phase wye 120V and 208V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Three-phase wye surge protector brick for lightning protection and other spikes in electrical power has a maximum amperage of 50 kA. Our industrial AC electrical / lightning SPD is rated at 50 kA on 120V and 208V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for SP50RS-1203Y can be found above. Protection from AC electrical surge in this Transtector brick component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the SP50RS-1203Y SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC surge protector SPD SP PLUS brick 120/208 vac three-phase wye MOV 50 kA, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO