Transtector PI-4C6-AFB-DN-4870

PoE Injector Cat6 4Port 802.3af B 48V70W DIN | Transtector Systems PI-4C6-AFB-DN-4870
$ 235.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector PI-4C6-AFB-DN-4870.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector PI-4C6-AFB-DN-4870 provided by its distributors.

PoE Injector Cat6 4Port 802.3af B 48V70W DIN | Transtector Systems PI-4C6-AFB-DN-4870
Power Over Ethernet PoE Midspan Injector Category 6 4 Port 802.3af Type B DIN Rail Mount 48 Volts at 70 Watts
Transtector's PI-4C6-AFB-DN-4870 quad-port, DIN rail, Gigabit Category 6 (Cat 6) Midspan/Injector is a commercial grade Power-over-Ethernet device that provides DC or AC power for up to four 10/100/1000 Base-T Power-over-Ethernet, PoE equipped network devices. PoE is used to supply power to devices such as Cameras, Access Points, IP Phones, and the like eliminating the need for an outlet near the devices and extra power cables. The unit uses Gigabit transformers on all four data pairs in contrast to cheaper designs that only use transformers for two pairs. It is compatible with devices that support the IEEE 802.3af standard PoE power feed using Mode B (Pins 4/5 and 7/8). The PI-4C6-AFB-DN-4870 features shielded RJ45 jacks. This along with a metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the cast aluminum injector housing providing superior grounding. The injector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the device. This kit includes the protector/injector and a 48VDC @ 70W power supply (PIPS-48V70W-R25MMDC). Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO