Transtector PI-4C5-AFB-LPDN

PoE Injector Cat5 4Port 802.3af B w/ LP DIN | Transtector Systems PI-4C5-AFB-LPDN
$ 40.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector PI-4C5-AFB-LPDN.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector PI-4C5-AFB-LPDN provided by its distributors.

PoE Injector Cat5 4Port 802.3af B w/ LP DIN | Transtector Systems PI-4C5-AFB-LPDN
INTERCONNECT ACCESRY
Transtector's PI-4C5-AFB-LPDN quad port, DIN rail, Category 5 (Cat 5) PoE Midspan/Injector (also known as PoE Passive Splitter or Tap) is a commercial grade Power-over-Ethernet device that supplies power for up to four 10/100 Base-T Power-over-Ethernet, PoE equipped network devices. The unit is ideal for supplying power for up to four network appliances like Wireless Access Points and Bridges, Wired Switches and Cameras and IP Telephones with PoE capability. The unit will work with network appliances that use the spare Ethernet data pairs to receive power according to 802.3af Mode B. Power is fed up the unused pairs, 4-5, 7-8. Power can be +/- DC or AC up to 55 volts. The PI-4C5-AFB-LPDN features integral surge protection for the data lines and power feeds. The unit eliminates the need for an external surge protector and provides protection for both common and differential mode surges. High-speed semiconductors clamp any voltage, positive or negative on the wires. The limits are +/- 58 volts on the four cable pairs. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Avalanche diode based designs. It can also be used as a standalone lightning surge protector. A ground lug and terminal is located directly on the injector housing providing superior grounding. The injector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the device. This unit does not come with a power supply. The user can choose the appropriately sized power supply based on the equipment needs up to 60 volts DC or AC. Please see Transtector's PIPS series of power supplies to purchase one separately or look to other parts in the PI- injector family that do come with a power supply included. Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO