Transtector PI-4C5-AFB-LP

PoE Injector Cat5 4Port 802.3af B w/ LP | Transtector Systems PI-4C5-AFB-LP
$ 48.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector PI-4C5-AFB-LP.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector PI-4C5-AFB-LP provided by its distributors.

PoE Injector Cat5 4Port 802.3af B w/ LP | Transtector Systems PI-4C5-AFB-LP
INTERCONNECT ACCESRY
Transtector's PI-4C5-AFB-LP quad port Category 5 (Cat 5) PoE Midspan/Injector (also known as PoE Passive Splitter or Tap) is a commercial grade Power-over-Ethernet device that supplies power for a up to four 10/100 Base-T Power-over-Ethernet, PoE equipped network devices like Wireless Access Points, Bridges, Wired Switches, Cameras and IP Telephones with PoE capability. The PI-4C5-AFB-LP features integral surge protection for the data lines and power feeds. This unit eliminates the need for an external surge protector. The unit provides protection for both common and differential mode surges. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Avalanche diode based designs. The PI-4C5-AFB-LP can also be used as a standalone lightning surge protector. A ground lug and terminal is provided directly on the injector housing providing superior grounding. The cast aluminum housing includes integral mounting feet for ease of installation. This unit does not come with a power supply. The user can choose the appropriately sized power supply based on the equipment needs up to 60 volts DC or AC. Please see Transtector's PIPS series of power supplies to purchase one separately or look to other parts in the PI- injector family that do come with a power supply included. Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO