Transtector PI-1C6-ATB-LPOD-4848

PoE Injector Cat6 1Port 802.3at B w/ LP 48V48W OD | Transtector Systems PI-1C6-ATB-LPOD-4848
$ 73.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector PI-1C6-ATB-LPOD-4848.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector PI-1C6-ATB-LPOD-4848 provided by its distributors.

PoE Injector Cat6 1Port 802.3at B w/ LP 48V48W OD | Transtector Systems PI-1C6-ATB-LPOD-4848
INTERCONNECT ACCESRY
Transtector's PI-1C6-ATB-LPOD-4848 outdoor single-port Gigabit Category 6 (Cat 6) Midspan/Injector is a commercial grade Power-over-Ethernet device that provides DC or AC power for one 10/100/1000 Base-T Power-over-Ethernet, PoE equipped network device. PoE is used to supply power to devices such as Cameras, Access Points, IP Phones, and the like eliminating the need for an outlet near the devices and extra power cables. The unit uses Gigabit transformers on all four data pairs in contrast to cheaper designs that only use transformers for two pairs. It is compatible with devices that support the IEEE 802.3af and 802.3at standard PoE power feed using Mode B (Pins 4/5 and 7/8). The unit supports both positive and negative DC as well as AC power up to 60 volts. An integral PTC fuse cuts power in case of a short. The PTC fuse auto resets after the short is removed. The PI-1C6-ATB-LPOD-4848 features integral surge protection for the data and power feeds for networks. It has been designed to meet the GR-1089 Intra-Building surge protection requirements for Ethernet lines. The design provides protection for both common and differential mode surges utilizing three-pole differential Gas Tubes. The tubes feature ultra-low Line to Line and Line to Ground capacitance to minimize distortion of high-speed signals. The unit also features shielded RJ45 jacks. This along with a metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the injector housing providing superior grounding. The cast aluminum housing includes integral mounting feet for ease of installation. The compact weather resistant housing features a lockable hinged cover and mounting holes are provided on the rear of the enclosure for mounting if desired. The two cable grommets may be adjusted to cable size and are removable. This kit includes the protector/injector housed in a weatherproof, outdoor rated enclosure and a 48VDC @ 48W power supply (PIPS-48V48W-R25MMDC). Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO