Transtector PI-1C5-AFB-4848

PoE Injector Cat5 1Port 802.3af B 48V48W | Transtector Systems PI-1C5-AFB-4848
$ 42.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector PI-1C5-AFB-4848.

Descriptions

Descriptions of Transtector PI-1C5-AFB-4848 provided by its distributors.

PoE Injector Cat5 1Port 802.3af B 48V48W | Transtector Systems PI-1C5-AFB-4848
INTERCONNECT ACCESRY
Transtector's PI-1C5-AFB-4848 single-port Category 5 (Cat 5) Midspan/Injector (also known as PoE Passive Splitter) is a commercial grade Power-over-Ethernet device that provides DC power for one PoE-equipped device. It is compatible with AP's and other equipment supporting the IEEE standard PoE pinout (Pins 4&5 Power + / Pins 7&8 Power -). PoE is used to supply power to devices such as Cameras, Access Points, IP Phones, and the like eliminating the need for an outlet near the devices and extra power cables. The PI-1C5-AFB-4848 features shielded RJ45 jacks. This along with a metal housing helps reduce the effects of EMI interference. A ground lug and terminal is provided directly on the injector housing providing superior grounding. The cast aluminum housing includes integral mounting feet for ease of installation. This kit includes the protector/injector and a 48VDC @ 48W power supply (PIPS-48V48W-R25MMDC). Transtector also sells Ethernet surge protection devices and Ethernet cables capable of connecting PoE devices. Check out Transtector's website and buy online today.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO