Transtector MDD-1000BT-4KV-DR

10/100/1000BASE T Ethernet Data Isolator Din Rail | Transtector Systems MDD-1000BT-4KV-DR
$ 318.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector MDD-1000BT-4KV-DR.

Official Datasheet12 years ago

Descriptions

Descriptions of Transtector MDD-1000BT-4KV-DR provided by its distributors.

10/100/1000BASE T ETHERNET DATA ISOLATOR DIN RAIL | Transtector Systems MDD-1000BT-4KV-DR
INTERCONNECT ACCESSORY
Data Surge Protector SPD Indoor 10/100/1000Base-T Ethernet RJ45 RJ45. Transtector 10/100/1000Base-T Ethernet surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) MDD-1000BT-4KV-DR is in-stock and will ship same business day as purchased from us directly. Our 10/100/1000Base-T Ethernet surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial 10/100/1000Base-T Ethernet surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for 10/100/1000Base-T Ethernet can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number MDD-1000BT-4KV-DR from Transtector is designed to protect 10/100/1000Base-T Ethernet from transient voltage power spikes. This commercial 10/100/1000Base-T Ethernet surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor 10/100/1000Base-T Ethernet surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector 10/100/1000Base-T Ethernet SPD uses a RJ45 RJ45 for connection. Our industrial 10/100/1000Base-T Ethernet lightning and transient surge protection for power spike suppression is part of the series. 10/100/1000Base-T Ethernet surge protector datasheet PDF of specifications and drawing with dimensions details for MDD-1000BT-4KV-DR are available for download above. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD indoor 10/100/1000Base-T ethernet RJ45 RJ45, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD-1000BT4KV-DR