Transtector I2R-75KD480

I2R-75K AC Ul Din Series 480 VAC Delta | Transtector Systems I2R-75KD480
$ 519.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector I2R-75KD480.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

ShowMeCables

Descriptions

Descriptions of Transtector I2R-75KD480 provided by its distributors.

I2R-75K AC UL DIN SERIES 480 VAC DELTA | Transtector Systems I2R-75KD480
ShowMeCables AC Surge Protector SPD I2R-75K DIN-Rail 480 Vac 3-Phase Delta MOV 75 kA, UL 1449 4th Ed. Type 1 and Type 2, TAA
AC Surge Protector SPD I2R-75K DIN-Rail 480 Vac 3-Phase Delta MOV 75 kA, UL 1449 5th Ed. Type 1 and Type 2, TAA. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) I2R-75KD480 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number I2R-75KD480 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for indoor use. The indoor SPD for AC is a din-rail type design. Indoor industrial electrical surge protection din-rail is part of the Transtector I2R-75K series. I2R-75KD480 TVSS indoor AC surge protector is for 480 Vac applications. The 480V AC TVSS is a 3-phase delta surge protector. Our 3-phase delta 480V SPD is just one of many alternating current protection devices that ship same-day from Transtector. 3-phase delta surge protector din-rail for lightning protection and other spikes in electrical power has a maximum amperage of 75 kA. Our industrial AC electrical / lightning SPD is rated at 75 kA on 480V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for I2R-75KD480 can be found above. Protection from AC electrical surge in this Transtector din-rail component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the I2R-75KD480 SPD. I2R-75KD480 commercial surge protector for AC power is UL 1449 5th Ed. Type 1 and Type 2 rated. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC surge protector SPD I2R-75K DIN-Rail 480 vac 3-Phase delta MOV 75 kA, UL 1449 5th ed. type 1 and type 2, TAA, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO