Descriptions of Transtector HT-DI-DCPM-48D provided by its distributors.
DC Surge Protector SPD DCPM Indoor DIN-Rail 12, 24, 28, 48, 60 Vdc, Full-Mode, 60 kA MOV HEMP Tested. Transtector DC (Direct Current) surge protector (also known as surge protection device or SPD as well as transient voltage surge suppressor or TVSS) HT-DI-DCPM-48D is in-stock and will ship same business day as purchased. Our DC surge protector / SPD will provide overvoltage protection for your equipment. This commercial direct current surge protector helps prevent damage from EMP (electromagnetic pulse) or overvoltage DC that can be caused by lightning surge and other strong changes in electricity. The transient voltage suppressor / TVS device can act as an overvoltage spike lightning surge protector / arrestor as well as protect from other direct current electrical surges. DC surge protector device part number HT-DI-DCPM-48D is designed to protect sensitive electric and electronic equipment from transient voltage. The TVSS product for direct current from Transtector offers superior voltage surge protection. Also, the DC surge protection component is HEMP Tested (high-altitude electromagnetic pulse or high altitude EMP) for added protection. Our electrical surge protection device is rated for indoor use. HT-DI-DCPM-48D industrial indoor DC surge protection device is a DIN-rail type. Our DIN-rail DC SPD for industrial electrical applications is part of the DCPM series. This Transtector transient voltage surge suppressor / TVSS is for 12 Vdc, 24 Vdc, 28 Vdc, 48 Vdc and 60 Vdc applications. The 12 Vdc, 24 Vdc, 28 Vdc, 48 Vdc and 60 Vdc surge protector with a UL 1449 4th Ed. listing operates in Full-Mode and is just one of many direct current protection devices that ship same-day from Transtector. This surge suppression equipment device has a maximum amperage of 60 kA. Our electrical / lightning surge protection DC SPD rated at 60 kA on 12Vdc, 24Vdc, 28Vdc, 48Vdc and 60Vdc. Transtector transient voltage suppressor for DC power devices HT-DI-DCPM-48D product PDF datasheet with details of specifications and CAD drawing with dimensions can be found above. Protection from surge in this Transtector device is in the form of Metal Oxide Varistor (MOV). This DC SPD uses Metal Oxide Varistor circuits to protect electrical equipment from spikes in direct current power. Transient direct current power from surges such as lightning or strong electrical changes are handled through Metal Oxide Varistor protection circuits in the HT-DI-DCPM-48D SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our DC surge protector SPD DCPM indoor DIN-Rail 12, 24, 28, 48, 60 vdc, full-mode, 60 Ka MOV HEMP tested, we ship our other electrical power surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.