Transtector FOCP-HPDC-400-DB

LV Fuse, 400A, Fast Acting, Current Limiting
$ 749.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector FOCP-HPDC-400-DB.

Transtector

Datasheet8 pages2 years ago

Descriptions

Descriptions of Transtector FOCP-HPDC-400-DB provided by its distributors.

LV Fuse, 400A, Fast Acting, Current Limiting
Transtector’s FOCP-HPDC-400-DB is a highly efficient and reliable low voltage power fuse suitable for various applications. With a rated current of 400 A, it can handle heavy loads and provide optimal protection for electrical systems. Our over current protection power fuse is UL certified and features a DIN bolt mounting type offering, easy installation and secure connection. The bolt connection ensures a durable and stable setup for the fuse, minimizing any chances of disconnection or malfunction. This LV power fuse is in stock and available for same business day shipping. With a rated DC voltage of 1500 Vdc, this fast acting LV fuse is specifically designed for DC applications. Its DC breaking capacity of 250 kA ensures efficient breaking and interruption of the circuit to protect against any potential damage or hazards. This makes our LV power fuse, an ideal choice for electric vehicle charging stations, photovoltaic (solar) systems, and other DC power systems. Our FOCP-HPDC-400-DB low voltage power fuse protects system wiring, infrastructure and personnel by limiting current during electrical fault/overcurrent events. This rectangular current limiting fuse operates at temperature ranging from -40 to +80 deg C. One of the standout features of this fuse is its high-speed fusing characteristics, high current breaking capacity, and good current limiting performance. These qualities allow for quick response and effective protection against fault currents. Additionally, the fuse is classified under the utilization category of aR / aBat. Transtector also has one of the largest in-stock selection of service panels and surge protectors. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining our fast acting LV power fuse that meets your needs. Features High Speed Fusing Characteristics High Current Breaking Capacity Good Current Limiting Performance Utilization Category: aR / aBat DIN Bolt Style Mounting UL 248-13 Certified Applications Electric Vehicle Charging Stations Photovoltaic (Solar) Systems DC Power Systems Power Conversion Equipment Protection Battery Protection.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO