Transtector EVCC-1772L248-18

Ev Charging Cable, Level 2, J1772, 48A, 18'
$ 262.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector EVCC-1772L248-18.

Transtector

Datasheet3 pages2 years ago

Descriptions

Descriptions of Transtector EVCC-1772L248-18 provided by its distributors.

EV CHARGING CABLE, LEVEL 2, J1772, 48A, 18'
Transtector’s EVCC-1772L248-18 is an electric vehicle charging cable designed to safely deliver power from electric vehicle service equipment (EVSE) to your electric vehicle. This EV charging cord is suitable for level 2 charging applications. The 18 foot long charging cable accepts 120, 208 or 240VAC power and utilizes the standard J1772 connector configuration. These type of charging stations are generally available at housing units businesses, shopping centers, convenience stores, entertainment centers and airports. This electric vehicle charging cable is in stock and available for same business day shipping. Our EV charging cable is available at a 48A level 2 charging rate. Transtector’s 18 foot long electric vehicle charging cord is much more economical to deploy than DC fast chargers. The EVCC-1772L248-18 level 2 charging cable is available same-day to support government uptime requirements for the federal NEVI financial incentive program. This UL certified J1772 cable can be can be used by licensed electricians (electrician professionals) and charge point operators (CPOs). Transtector also has one of the largest in-stock selection of AC service panel and Ethernet/PoE surge protectors. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining J1772 EV charging cable that meets your needs. Features SAEJ1772 Charging Connector Accepts Single-Phase AC power up to 240Vac Control Pilot (CP) pin manages comms with EVSE Plug Present (PP) pin monitors physical connection with EVSE Locking Clip Dust Cover 18' Cable Length UL Certified Applications Level 1 and 2 Electric Vehicle Charging Stations (EVSE) Shopping Centers Convenience Stores Businesses Housing Units Entertainment Centers Parking Garages.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO