Transtector DPR-B120

Data Surge Protector SPD DPR Indoor Gigabit Ethernet PoE Shielded RJ45 GDT CE Compliant
$ 73.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector DPR-B120.

Transtector

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Transtector DPR-B120 provided by its distributors.

Data Surge Protector SPD DPR Indoor Gigabit Ethernet PoE Shielded RJ45 GDT CE Compliant
MODULE SHIELDED RJ45 DPR BASE | Transtector Systems DPR-B120
Data Surge Protector SPD DPR Indoor Gigabit Ethernet PoE Shielded RJ45 GDT CE Compliant, EN/IEC 60950-1, CE, RoHS, UL 497B. Transtector Gigabit Ethernet PoE surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) DPR-B120 is in-stock and will ship same business day as purchased from us directly. Our Gigabit Ethernet PoE surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial Gigabit Ethernet PoE surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for Gigabit Ethernet PoE can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number DPR-B120 from Transtector is designed to protect Gigabit Ethernet PoE from transient voltage power spikes. This commercial Gigabit Ethernet PoE surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor Gigabit Ethernet PoE surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector Gigabit Ethernet PoE SPD uses a shielded RJ45 for connection. Our industrial Gigabit Ethernet PoE lightning and transient surge protection for power spike suppression is part of the DPR series. Gigabit Ethernet PoE surge protector datasheet PDF of specifications and drawing with dimensions details for DPR-B120 are available for download above. Protection from surge for Gigabit Ethernet PoE devices in this Transtector SPD component is in the form of Gas Discharge Tube (GDT). This data line TVSS uses Gas Discharge Tube (GDT) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for Gigabit Ethernet PoE are handled through GDT protection circuits in the data line SPD. DPR-B120 commercial Gigabit Ethernet PoE surge protection device is EN/IEC 60950-1 and CE and RoHS. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD DPR indoor gigabit ethernet PoE shielded RJ45 GDT CE compliant, EN/IEC 60950-1, CE, RoHS, UL 497B, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO