Transtector DCIPS2B-S-00-B11

DC INTEGRATED POWER SYSTEM 2U | Transtector Systems DCIPS2B-S-00-B11
$ 5,875.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector DCIPS2B-S-00-B11.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Descriptions

Descriptions of Transtector DCIPS2B-S-00-B11 provided by its distributors.

DC INTEGRATED POWER SYSTEM 2U | Transtector Systems DCIPS2B-S-00-B11
DCTODC CONVERTR MOD
DC Integrated Power System Rack Mount PDU DC Indoor DCIPS2 100 to 240 Vac Single-Phase or Three-Phase Feeds EN 300 386, EN61000-6-3 (Emission), EN61000-6-2 (Immunity), IEC 60950-1:2005 Ed. +A1:2009 Load Controller. Transtector DCIPS2B-S-00-B11 DC Integrated Power System Rack Mount PDU DC Indoor DCIPS2 100 to 240 Vac Single-Phase or Three-Phase Feeds EN 300 386, EN61000-6-3 (Emission), EN61000-6-2 (Immunity), IEC 60950-1:2005 Ed. +A1:2009 Lo Rack Mount PDU -48 Indoor DCIPS2 100 Vac Single-Phase or 230/400 Vac Three-Phase service voltage, up to 3 rectifier modules can be populated at -48 output voltage feeding 1x 63A, 2x 25A, 2x 16A load circuit breakers for a maximum power output of 8,700 W. DCIPS2B-S-00-B11 has dedicated 2x 100A battery circuit breakers that support backup power management. An advanced load controller that controls rectifiers, monitors system parameters and provides alarms can be accessed locally or remotely from this Transtector unit DCIPS2B-S-00-B11. This rack mounted DC power distribution unit PDU can be populated by up to 3 >96% efficiency rectifier modules for a maximum DC power output of 8,700 W. In addition, Transtector DCIPS2B-S-00-B11 provides remote monitoring and control, Ethernet and SNMPv3 communications, 3 LED alarm/status indicators, Form-C relay contacts and an LCD touchpad display. The unit also supports 6 or 12 symmetry inputs, a programmable low voltage battery disconnect (LVBD) feature, programmable temperature compensated charging, and up to 4GB of local data logging via microSD. Transtector DCIPS2B-S-00-B11 is IEC 60950-1:2005 Ed. +A1:2009 certified. The 1x 63A, 2x 25A, 2x 16A branch breakers, 2x 100A battery breakers and 8,700 W characteristics of this design make it an extremely versatile and reliable power plant. DCIPS2B-S-00-B11 DC Integrated Power System Rack Mount PDU DC Indoor DCIPS2 100 to 240 Vac Single-Phase or Three-Phase Feeds EN 300 386, EN61000-6-3 (Emission), EN61000-6-2 (Immunity), IEC 60950-1:2005 Ed. +A1:2009 Lo PDU datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector rack mount power distribution unit (PDU) DCIPS2B-S-00-B11 is in-stock and will ship same business day as purchased. Transtector provides one of the broadest selections of same-day ship commercial and industrial power distribution devices. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO