Descriptions of Transtector DCIPS1B-S-00-B6 provided by its distributors.
DC Integrated Power System Rack Mount PDU DC Indoor DCIPS1 100 to 240 Vac Single-Phase or Two-Phase Feeds EN 300 386, EN61000-6-3 (Emission), EN61000-6-2 (Immunity), IEC 60950-1:2005 Ed. +A1:2009 Load Controller. Transtector DCIPS1B-S-00-B6 DC Integrated Power System Rack Mount PDU DC Indoor DCIPS1 100 to 240 Vac Single-Phase or Two-Phase Feeds EN 300 386, EN61000-6-3 (Emission), EN61000-6-2 (Immunity), IEC 60950-1:2005 Ed. +A1:2009 Load Rack Mount PDU -48 Indoor DCIPS1 100 Vac Single-Phase or 230/400 Vac Three-Phase service voltage, up to 2 rectifier modules can be populated at -48 output voltage feeding 1x 30A, 1x 20A, 1x 15A, 1x 10A load circuit breakers for a maximum power output of 2,400 W. DCIPS1B-S-00-B6 has dedicated 65A battery circuit breakers that support backup power management. An advanced load controller that controls rectifiers, monitors system parameters and provides alarms can be accessed locally or remotely from this Transtector unit DCIPS1B-S-00-B6. This rack mounted DC power distribution unit PDU can be populated by up to 2 >96% efficiency rectifier modules for a maximum DC power output of 2,400 W. In addition, Transtector DCIPS1B-S-00-B6 provides remote monitoring and control, Ethernet and SNMPv3 communications, 3 LED alarm/status indicators, Form-C relay contacts and an LCD touchpad display. The unit also supports 6 or 12 symmetry inputs, a programmable low voltage battery disconnect (LVBD) feature, programmable temperature compensated charging, and up to 4GB of local data logging via microSD. Transtector DCIPS1B-S-00-B6 is IEC 60950-1:2005 Ed. +A1:2009 certified. The 1x 30A, 1x 20A, 1x 15A, 1x 10A branch breakers, 65A battery breakers and 2,400 W characteristics of this design make it an extremely versatile and reliable power plant. DCIPS1B-S-00-B6 DC Integrated Power System Rack Mount PDU DC Indoor DCIPS1 100 to 240 Vac Single-Phase or Two-Phase Feeds EN 300 386, EN61000-6-3 (Emission), EN61000-6-2 (Immunity), IEC 60950-1:2005 Ed. +A1:2009 Load PDU datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector rack mount power distribution unit (PDU) DCIPS1B-S-00-B6 is in-stock and will ship same business day as purchased. Transtector provides one of the broadest selections of same-day ship commercial and industrial power distribution devices. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.