Transtector BPCTC143S

Pbc Tc-er 3C Shld 14AWG 600V Pvc Blk 1KFT
$ 2,129.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector BPCTC143S.

Transtector

Datasheet1 page3 years ago

Descriptions

Descriptions of Transtector BPCTC143S provided by its distributors.

PBC TC-ER 3C SHLD 14AWG 600V PVC BLK 1KFT
Transtector’s BPCTC143S is a 14 AWG shielded power bulk tray cable that is designed to meet your harsh environment and tray cable power needs. An overall shield and drain wire protect your application from dirty power by blocking EMI and EFI noise. The shield can also serve to protect the other cables in your cable tray from the noise produced by your power cables. This 3-conductor weather-sealed cable can be used in outdoor tower runs and is great for factory automation and industrial control. Transtector’s shielded power cable is made from THHN (thermoplastic high-heat-resistant) material and is TC-ER rated. This 600 V rated bulk tray cord meets exposed run and UL86, UL1277 and UL1581 classifications. Our VW-1 flame rated power cord operates in the -40 to +90 deg C temperature range. The bulk tray cable has a black, UV resistant jacket made from PVC material that allows the cable to be used out of doors. Our 3-conductor cable is available in 1000 feet length and can be cut to fit your application. Transtector’s 3-conductor exposed run power bulk tray cord can be used in cable trays, raceways, conduits and ducts. Our power cord will meet your roughest technological requirements and is excellent for harsh environments such as oil, gas, mining and petrochemical. This BPCTC143S exposed run power cable is suitable for applications including DC power, base stations on towers, building wiring, field repair, field installations, telecom, and antennas. Our 600 V rated bulk tray cord can be used with SPDs and DC defender products. Transtector’s is a global leader in TC-ER rated bulk power cables for outdoor use. Make your online purchase right now to take advantage of our same business day shipping for local, domestic and international orders. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 14 AWG exposed run power bulk tray cables for your requirements. Features 1,000ft reel of shielded Exposed Run Rated 600V Tray Cable THHN (Thermoplastic High-Heat-Resistant) and THWN (Thermoplastic Heat and Water-resistant Nylon-coated) 14 AWG 3 conductor construction 600 volt with TC-ER rating and meets UL 86, UL 1277 and UL 1581 Black UV resistant, VW-1 rated PVC jacket -40°C to 90°C temp range Applications Harsh environments such as mining, oil, gas and petrochemical Outdoor use including tower runs Wastewater and electrical plants Mass transit and factory automation Cable trays, raceways, conduits, ducts and the like.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO